BEL DP-241-5-120L technical specifications.
| Height - Seated (Max) | 42.8mm |
| Length | 71.4mm |
| Max Output Current | 100mA |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | Two-4-One™ |
| Termination | Wire Leads |
| Width | 36.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for BEL DP-241-5-120L to view detailed technical specifications.
No datasheet is available for this part.