This dual power transformer features a maximum output current of 800mA and is designed for chassis mount applications. It has a dual primary winding and a single secondary winding. The transformer is available in a package quantity of 50 and is compliant with RoHS regulations. The device measures 71.4mm in length, 42.8mm in height, and 36.3mm in width.
BEL DP-241-5-16L technical specifications.
| Height - Seated (Max) | 42.8mm |
| Length | 71.4mm |
| Max Output Current | 800mA |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Two-4-One™ |
| Termination | Wire Leads |
| Width | 36.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for BEL DP-241-5-16L to view detailed technical specifications.
No datasheet is available for this part.