
General purpose power transformer featuring 2500Vrms isolation and 12VA power rating. Operates at 60Hz with a single secondary winding and dual primary windings. Offers 5 contacts with solder lug and quick connect termination options. Chassis mountable with a flange, this transformer has a maximum output current of 500mA. Dimensions include a height of 41.3mm (42.8mm seated max), length of 71.4mm, and width of 36.3mm. Lead-free and RoHS compliant.
BEL DP-241-5-24 technical specifications.
| Frequency | 60Hz |
| Height | 41.3mm |
| Height - Seated (Max) | 42.8mm |
| Lead Free | Lead Free |
| Length | 71.4mm |
| Max Output Current | 500mA |
| Mount | Chassis Mount |
| Number of Contacts | 5 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Two-4-One™ |
| Termination | Solder |
| Weight | 0.7lb |
| Width | 36.3mm |
| RoHS | Compliant |
Download the complete datasheet for BEL DP-241-5-24 to view detailed technical specifications.
No datasheet is available for this part.
