This Two-4-One power transformer features dual primary windings and a single secondary winding, with a maximum output current of 1.5A. It is designed for chassis mount applications and is available in quantities of 25. The transformer is RoHS compliant and has a flange mount package type. The dimensions of the transformer are 49.8mm in height, 82.6mm in length, and 44.3mm in width.
BEL DP-241-6-20L technical specifications.
| Height - Seated (Max) | 49.8mm |
| Length | 82.6mm |
| Max Output Current | 1.5A |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Two-4-One™ |
| Termination | Wire Leads |
| Width | 44.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for BEL DP-241-6-20L to view detailed technical specifications.
No datasheet is available for this part.