This dual power transformer features a seated height of 49.8mm and dimensions of 82.6mm in length and 44.3mm in width. It is designed for chassis mount applications and is available in quantities of 25. The transformer has a maximum output current of 1.1A and is compliant with RoHS regulations.
BEL DP-241-6-28L technical specifications.
| Height - Seated (Max) | 49.8mm |
| Length | 82.6mm |
| Max Output Current | 1.1A |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Two-4-One™ |
| Termination | Wire Leads |
| Width | 44.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for BEL DP-241-6-28L to view detailed technical specifications.
No datasheet is available for this part.