This dual power transformer features a maximum output current of 850mA, with dual primary and single secondary windings. It is designed for chassis mount applications and includes wire leads for easy connection. The transformer is compliant with RoHS regulations and is available in quantities of 25. The dimensions of the transformer are 49.8mm in height, 44.3mm in width, and 82.6mm in length.
BEL DP-241-6-36L technical specifications.
| Height - Seated (Max) | 49.8mm |
| Length | 82.6mm |
| Max Output Current | 850mA |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Two-4-One™ |
| Termination | Wire Leads |
| Width | 44.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for BEL DP-241-6-36L to view detailed technical specifications.
No datasheet is available for this part.