This two-four-one transformer features a dual primary winding and single secondary winding. It has a maximum output current of 3.5A and is designed for chassis mount applications. The transformer is available in a package quantity of 20 and is RoHS compliant. It measures 57.8mm in height, 49.2mm in width, and 93.7mm in length.
BEL DP-241-7-16L technical specifications.
| Height - Seated (Max) | 57.8mm |
| Length | 93.7mm |
| Max Output Current | 3.5A |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Two-4-One™ |
| Termination | Wire Leads |
| Width | 49.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for BEL DP-241-7-16L to view detailed technical specifications.
No datasheet is available for this part.