This Two-4-One transformer features dual primary windings and a single secondary winding, with a maximum output current of 1A. It is designed for chassis mount applications and is available in a package quantity of 20. The transformer measures 57.8mm in height, 49.2mm in width, and 93.7mm in length. It is compliant with RoHS regulations and is available from BEL.
BEL DP-241-7-56L technical specifications.
| Height - Seated (Max) | 57.8mm |
| Length | 93.7mm |
| Max Output Current | 1A |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Two-4-One™ |
| Termination | Wire Leads |
| Width | 49.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for BEL DP-241-7-56L to view detailed technical specifications.
No datasheet is available for this part.