BEL DP-241-8-10 technical specifications.
| Frequency | 60Hz |
| Height | 65.1mm |
| Height - Seated (Max) | 67.7mm |
| Lead Free | Lead Free |
| Length | 102.4mm |
| Max Output Current | 10A |
| Mount | Chassis Mount |
| Number of Contacts | 5 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Two-4-One™ |
| Termination | Solder |
| Weight | 2.8lb |
| Width | 58.5mm |
| RoHS | Compliant |
Download the complete datasheet for BEL DP-241-8-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.