
BEL DP-241-8-16 technical specifications.
| Frequency | 60Hz |
| Height | 65.1mm |
| Height - Seated (Max) | 67.7mm |
| Lead Free | Lead Free |
| Length | 102.4mm |
| Max Output Current | 6.25A |
| Mount | Chassis Mount |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 241 |
| Termination | Solder |
| Weight | 2.8lb |
| Width | 58.5mm |
| RoHS | Compliant |
Download the complete datasheet for BEL DP-241-8-16 to view detailed technical specifications.
No datasheet is available for this part.