The DP-241-8-20L is a power transformer with a dual primary winding and single secondary winding. It has a maximum output current of 5A and is designed for chassis mount applications. The transformer is RoHS compliant and features wire leads for termination. It measures 67.7mm in height, 58.5mm in width, and 102.4mm in length, with a weight of 2.8lb.
BEL DP-241-8-20L technical specifications.
| Height - Seated (Max) | 67.7mm |
| Length | 102.4mm |
| Max Output Current | 5A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Two-4-One™ |
| Termination | Wire Leads |
| Weight | 2.8lb |
| Width | 58.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for BEL DP-241-8-20L to view detailed technical specifications.
No datasheet is available for this part.