The DP-241-8-36L is a Two-4-One transformer with a dual primary winding and a single secondary winding. It has a maximum output current of 2.8A and is designed for chassis mount applications. The transformer measures 102.4mm in length, 58.5mm in width, and 67.7mm in height when seated. It weighs 2.8lb and features wire leads for termination.
BEL DP-241-8-36L technical specifications.
| Height - Seated (Max) | 67.7mm |
| Length | 102.4mm |
| Max Output Current | 2.8A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | Two-4-One™ |
| Termination | Wire Leads |
| Weight | 2.8lb |
| Width | 58.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for BEL DP-241-8-36L to view detailed technical specifications.
No datasheet is available for this part.