BEL DP1301-7R technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | Module |
| Efficiency | 88% |
| Height | 0.78inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 192W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 12V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | P |
| Width | 4.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL DP1301-7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.