
The DP2660-9R is a dual output DC/DC converter designed for chassis mount applications. It features two outputs with a combined power rating of 96W and a nominal output voltage of 24V. This converter is built to withstand operating temperatures ranging from -40°C to 71°C and is packaged in a compact module format. The DP2660-9R meets various international safety standards, including UL, CSA, CE, TUV, IEC, and EN. It is capable of dissipating a maximum of 192W of power, making it suitable for a range of applications.
BEL DP2660-9R technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | Module |
| Efficiency | 88.5% |
| Height | 0.78inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 192W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Power | 96W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | P |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL DP2660-9R to view detailed technical specifications.
No datasheet is available for this part.