The BEL DP2660-9RG is a board mount DC/DC converter with a maximum operating temperature of 71 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-MXMA-X and is rated for input voltages between 40V and 101V. This DC/DC converter has two outputs and is categorized as a board mount power supply.
BEL DP2660-9RG technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-MXMA-X |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 101 |
| Input Voltage-Min | 40 |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL DP2660-9RG to view detailed technical specifications.
No datasheet is available for this part.