BEL DP4660-9RG technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-MXMA-X |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 4 |
| Input Voltage-Max | 101 |
| Input Voltage-Min | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL DP4660-9RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.