
BEL DP7015G-R100 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.31inch |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | dPWER® |
| Voltage - Output 1 | 5.5V |
| Weight | 0.529109oz |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for BEL DP7015G-R100 to view detailed technical specifications.
No datasheet is available for this part.