The BEL DP8160G-T050 is a DC/DC converter with a maximum output current of 60A and a maximum output voltage of 2.75V. It operates within a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 165W. The converter is available in a through-hole package and is suitable for board mount applications.
BEL DP8160G-T050 technical specifications.
| Current - Output 1 | 60A |
| Features | UVLO, OVP, OCP, OTP |
| Height | 1.1inch |
| Length | 2.4inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 165W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 8V |
| Voltage - Output 1 | 2.75V |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for BEL DP8160G-T050 to view detailed technical specifications.
No datasheet is available for this part.