
BEL DPC-10-1000 technical specifications.
| Height | 41.3mm |
| Height - Seated (Max) | 41.27mm |
| Lead Free | Lead Free |
| Length | 47.6mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | DPC |
| Termination | PC Pin |
| Weight | 255g |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for BEL DPC-10-1000 to view detailed technical specifications.
No datasheet is available for this part.
