This dual-winding power transformer from BEL is designed for through-hole mounting. It has a maximum output current of 2.4A and is compliant with RoHS regulations. The transformer measures 57.2mm in width, 41.3mm in length, and 34.9mm in height, with a seated height of 34.93mm. It has a weight of 340g and is available in a package quantity of 50.
BEL DPC-10-2400 technical specifications.
| Height | 34.9mm |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Max Output Current | 2.4A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | DPC |
| Termination | PC Pin |
| Weight | 340g |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for BEL DPC-10-2400 to view detailed technical specifications.
No datasheet is available for this part.