BEL DPC-120-200 technical specifications.
| Height | 34.9mm |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Max Output Current | 200mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | DPC |
| Termination | PC Pin |
| Weight | 340g |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for BEL DPC-120-200 to view detailed technical specifications.
No datasheet is available for this part.