
BEL DPC-16-75 technical specifications.
| Frequency | 500Hz |
| Height | 30.1mm |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 34.9mm |
| Max Output Current | 75mA |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | DPC |
| Termination | PC Pin |
| Weight | 0.188lb |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for BEL DPC-16-75 to view detailed technical specifications.
No datasheet is available for this part.
