BEL DPC-56-420 technical specifications.
| Height | 34.9mm |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Max Output Current | 420mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | DPC |
| Termination | PC Pin |
| Weight | 340g |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for BEL DPC-56-420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.