BEL DQ2320-7R technical specifications.
| Isolation | Isolated |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 120W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL DQ2320-7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.