
BEL DQ2540-9R technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | Module |
| Efficiency | 90.5% |
| Height | 0.78inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Current | 7.4A |
| Output Power | 120W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Q |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL DQ2540-9R to view detailed technical specifications.
No datasheet is available for this part.