
BEL DRD515 technical specifications.
| Package/Case | DIP |
| Depth | 50.8mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL DRD515 to view detailed technical specifications.
No datasheet is available for this part.