
Board mount DC-DC converter with dual 12V and -12V outputs, delivering 1W total power. Features 40mA per output, 70% efficiency, and 350kHz switching frequency. Isolated design with 700V isolation voltage, operating from a 4.5V to 5.5V input. SIP package for through-hole PCB mounting, with a wide operating temperature range of -40°C to 85°C.
BEL DSP1N5D12 technical specifications.
| Approvals | UL |
| Package/Case | SIP |
| Current - Output 1 | 40mA |
| Current - Output 2 | 40mA |
| Depth | 10.16mm |
| Efficiency | 70% |
| Frequency | 350kHz |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 700V |
| Lead Free | Contains Lead |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 40mA |
| Output Power | 1W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 280 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DSP1 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.098767oz |
| Width | 0.27inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL DSP1N5D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
