Board mount DC-DC converter, 0.75W output power, featuring dual 5V and -5V fixed outputs, each capable of 75mA. Operates with 4.5V to 5.5V input, offering 70% efficiency at 350kHz switching frequency. Provides 500V isolation and is housed in a SIP package for through-hole mounting. Rated for operation from -40°C to 85°C.
BEL DSP1N5D5 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 75mA |
| Current - Output 2 | -75mA |
| Efficiency | 70% |
| Frequency | 350kHz |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75mA |
| Max Output Power | 750mW |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 750mW |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DSP1 (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL DSP1N5D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.