BEL DST-2-12 technical specifications.
| Frequency | 60Hz |
| Height | 23.8mm |
| Height - Seated (Max) | 24.6mm |
| Lead Free | Lead Free |
| Length | 34.9mm |
| Max Output Current | 90mA |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | DST |
| Termination | PC Pin |
| Weight | 0.17lb |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for BEL DST-2-12 to view detailed technical specifications.
No datasheet is available for this part.