The BEL DST-3-10 is a dual power transformer with dual primary and secondary windings, rated for a maximum output current of 250mA. It measures 30.8mm in height, 34.9mm in length, and 28.6mm in width, with a weight of 0.25lb. The transformer is designed for through hole mount and is compliant with RoHS regulations. It is constructed from lead-free materials and is suitable for use in a variety of applications.
BEL DST-3-10 technical specifications.
| Height | 30.8mm |
| Height - Seated (Max) | 30.8mm |
| Lead Free | Lead Free |
| Length | 34.9mm |
| Max Output Current | 250mA |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | DST |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for BEL DST-3-10 to view detailed technical specifications.
No datasheet is available for this part.