This dual power transformer features dual primary and secondary windings, with a maximum output current of 45mA. It measures 34.9mm in length, 28.6mm in width, and 30.8mm in height, with a seated height of 30.8mm. The transformer is designed for through hole mounting and is compliant with lead-free standards. It is also RoHS compliant, making it suitable for environmentally friendly applications.
BEL DST-3-56 technical specifications.
| Height | 30.8mm |
| Height - Seated (Max) | 30.8mm |
| Lead Free | Lead Free |
| Length | 34.9mm |
| Max Output Current | 45mA |
| Mount | Through Hole |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | DST |
| Termination | PC Pin |
| Weight | 0.25lb |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for BEL DST-3-56 to view detailed technical specifications.
No datasheet is available for this part.