BEL DST-7-16 technical specifications.
| Frequency | 60Hz |
| Height | 39.7mm |
| Height - Seated (Max) | 40.4mm |
| Lead Free | Lead Free |
| Length | 66.7mm |
| Max Output Current | 2.25A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | DST |
| Termination | PC Pin |
| Weight | 1.1lb |
| Width | 55.5mm |
| RoHS | Compliant |
Download the complete datasheet for BEL DST-7-16 to view detailed technical specifications.
No datasheet is available for this part.