BEL DU-10 technical specifications.
| Connector Type A | Screw |
| Connector Type B | Screw |
| RoHS Compliant | Yes |
| Series | DU |
| Weight | 150lb |
| RoHS | Compliant |
Download the complete datasheet for BEL DU-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.