BEL EQ2540-7R technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-MXMA-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 2 |
| Input Voltage-Max | 150 |
| Input Voltage-Min | 65 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL EQ2540-7R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.