
Board mount DC/DC converter, 15V, 15A output, 192W output power. Features 15A maximum output current, 12V and 15V output voltages, and 16A current for output 1. Operates with 55% efficiency, 3kV isolation voltage, and a maximum operating temperature of 70°C. Chassis mount, panel mount, and screw mount compatible. RoHS compliant.
BEL F15-15-AG technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 16A |
| Depth | 123.95mm |
| Efficiency | 55% |
| Height | 127mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 425.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Power Dissipation | 192W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 192W |
| Output Voltage | 15V |
| Package Quantity | 5 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Linear F |
| Voltage - Output 1 | 12V |
| Weight | 19lb |
| Width | 123.95mm |
| RoHS | Compliant |
Download the complete datasheet for BEL F15-15-AG to view detailed technical specifications.
No datasheet is available for this part.
