BEL F4804A technical specifications.
| Package/Case | SMD/SMT |
| Current | 4A |
| Height | 0.27inch |
| Impedance | 50R |
| Length | 0.85inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | F |
| Termination | SMD/SMT |
| Voltage Rating | 80V |
| Weight | 0.129103oz |
| Width | 0.75inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL F4804A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.