BEL F4804A-R technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | F |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL F4804A-R to view detailed technical specifications.
No datasheet is available for this part.