BEL F4804A-RG technical specifications.
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F |
| RoHS | Compliant |
Download the complete datasheet for BEL F4804A-RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.