BEL F4810-S-R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 30.48 |
| Number of Functions | 1 |
| Manufacturer Series | F |
| Height | 9.6 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL F4810-S-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.