BEL F5-25/OVP-A technical specifications.
| Depth | 123.95mm |
| Efficiency | 45% |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 425.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25A |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | Linear F |
| Voltage - Output 1 | 5V |
| Weight | 8.62kg |
| Width | 4.88inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL F5-25/OVP-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.