BEL F5-25/OVP-AG technical specifications.
| Depth | 123.95mm |
| Efficiency | 45% |
| Length | 425.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL F5-25/OVP-AG to view detailed technical specifications.
No datasheet is available for this part.