BEL FC-101 technical specifications.
| Depth | 7.92mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Mount | Through Hole |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL FC-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.