BEL FC-211MATTETIN technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Size | 5mm Dia |
| Mount | PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for BEL FC-211MATTETIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.