BEL FC100V10A technical specifications.
| Package/Case | Module |
| Current | 10A |
| Frequency | 100Hz |
| Height | 0.44inch |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Length | 2inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 5W |
| Mount | Through Hole |
| Output Current | 10A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | FC |
| Termination | PC Pins |
| DC Rated Voltage | 100V |
| Width | 1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL FC100V10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
