BEL FC100V10A-G technical specifications.
| Package/Case | 300 |
| Current | 10A |
| Current - Output 1 | 10A |
| Frequency | 100Hz |
| Height | 11.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 300W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | PCB |
| Voltage Rating | 100V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for BEL FC100V10A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
