BEL FC100V20A technical specifications.
| Current | 20A |
| Frequency | 60Hz |
| Height | 11.7mm |
| Impedance | 50R |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | FC |
| Termination | PCB |
| Voltage Rating | 100V |
| Width | 40.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL FC100V20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
