BEL FC100V5A technical specifications.
| Application(s) | DC |
| Current | 5A |
| Current Rating | 5A |
| Frequency | 60Hz |
| Height | 10.2mm |
| Impedance | 50R |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FC |
| Termination | PCB |
| Voltage Rating | 100V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for BEL FC100V5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
