BEL FMD15.24G technical specifications.
| Approvals | CSA, CE, TUV, IEC |
| Package/Case | Module |
| Efficiency | 90.5% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 6.84inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 24V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | FMD |
| Width | 4.38inch |
| RoHS | Compliant |
Download the complete datasheet for BEL FMD15.24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.