DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, ROHS COMPLIANT PACKAGE-26
BEL FND850-12DRG technical specifications.
| Approvals | UL, CSA, CE, EN |
| Package/Case | Module |
| Efficiency | 88% |
| Height | 1.6inch |
| Length | 12.41inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 850W |
| Mount | Rack |
| Number of Outputs | 1 |
| Output | 12V |
| Output Power | 580W |
| Output Voltage | 12V |
| Package Quantity | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FND850 |
| Voltage - Output 1 | 12V |
| Width | 3.38inch |
| RoHS | Compliant |
Download the complete datasheet for BEL FND850-12DRG to view detailed technical specifications.
No datasheet is available for this part.