BEL FNR-3-12G technical specifications.
| Height | 43.1mm |
| Length | 449.6mm |
| Package Quantity | 5 |
| Series | FNP1800 |
| Width | 330.2mm |
| RoHS | Compliant |
Download the complete datasheet for BEL FNR-3-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.